


FAN1086MX | |
|---|---|
DigiKey Part Number | 2156-FAN1086MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1086MX |
Description | IC REG LIN POS ADJ 1.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 1.5V @ 1.5A |
Packaging Bulk | Current - Output |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 25°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7.5V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263-3 |
| Bulk: | 54008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,83101 € | 255,95 € |
| Unit Price without VAT: | 0,83101 € |
|---|---|
| Unit Price with VAT: | 0,98890 € |

