


FAN1084M33X | |
|---|---|
DigiKey Part Number | 2156-FAN1084M33X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1084M33X |
Description | IC REG LINEAR 3.3V 4.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4.5A TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 |
| Bulk: | 16311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

