
FAN104WMX | |
|---|---|
DigiKey Part Number | 2156-FAN104WMX-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN104WMX |
Description | FAN104 - HIGH-FREQUENCY PRIMARY- |
Customer Reference | |
Detailed Description | Converter Offline Topology 80kHz ~ 90kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 21V | |
Frequency - Switching | 80kHz ~ 90kHz | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 497500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

