
FAM65V05DF1 | |
|---|---|
DigiKey Part Number | 2156-FAM65V05DF1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAM65V05DF1 |
Description | IGBT IPM 650V 50A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 650 V 50 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 50 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads |
| Bulk: | 11655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,07833 € | 240,47 € |
| Unit Price without VAT: | 40,07833 € |
|---|---|
| Unit Price with VAT: | 47,69321 € |

