
FAH4820MPX | |
|---|---|
DigiKey Part Number | 2156-FAH4820MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAH4820MPX |
Description | BRUSH DC MOTOR CONTROLLER PDSO10 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 275mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,21871 € |

