SONET/SDH, STM IC 2.5GHz 1 Output 48-TQFP-EDQUAD (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAGD1654748BA

DigiKey Part Number
2156-FAGD1654748BA-ND
Manufacturer
Manufacturer Product Number
FAGD1654748BA
Description
IC CDR SONET/SDH 48-LQFP
Customer Reference
Detailed Description
SONET/SDH, STM Clock and Data Recovery (CDR) IC 2.5GHz 1 Output 48-TQFP-EDQUAD (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Altera
Ratio - Input:Output
3:2
Series
Differential - Input:Output
Yes/Yes
Packaging
Bulk
Frequency - Max
2.5GHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-5°C ~ 95°C (TC)
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
SONET/SDH, STM
Package / Case
48-LQFP Exposed Pad
Input
Clock
Supplier Device Package
48-TQFP-EDQUAD (7x7)
Output
Clock, ECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.