
FAB3102UCX | |
|---|---|
DigiKey Part Number | 2156-FAB3102UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAB3102UCX |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.86x1.44) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | AGC, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 12-WLCSP (1.86x1.44) | |
Package / Case | 12-UFBGA, WLCSP |
| Bulk: | 55546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,47333 € | 260,33 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

