
FAB2210UCX | |
|---|---|
DigiKey Part Number | 2156-FAB2210UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAB2210UCX |
Description | AUDIO AMPLIFIER, PBGA20 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D, Class G 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.25V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Package / Case | 20-UFBGA, WLCSP |
| Bulk: | 38718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,86024 € |

