
FAB2200UCX | |
|---|---|
DigiKey Part Number | 2156-FAB2200UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAB2200UCX |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D, Class G 25-WLCSP (2.4x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm; 41mW x 2 @ 32Ohm | |
Voltage - Supply | 2.8V ~ 5.25V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-WLCSP (2.4x2) | |
Package / Case | 25-UFBGA, WLCSP |
| Bulk: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,42354 € |

