PCI I/O IDE Xcelerator 176-TQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA82371MX

DigiKey Part Number
2156-FA82371MX-ND
Manufacturer
Manufacturer Product Number
FA82371MX
Description
IC PCI I/O IDE XCELERATR 176TQFP
Customer Reference
Detailed Description
PCI I/O IDE Xcelerator 176-TQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
PCI I/O IDE Xcelerator
Applications
-
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-TQFP (24x24)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:311
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
553,65000 €268,25 €
Unit Price without VAT:53,65000 €
Unit Price with VAT:63,84350 €