
F5E2 | |
|---|---|
DigiKey Part Number | 2156-F5E2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | F5E2 |
Description | INFRARED LED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 80° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |

