
ES3C | |
|---|---|
DigiKey Part Number | 2156-ES3C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ES3C |
Description | DIODE STANDARD 150V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |

