
ES1DAF | |
|---|---|
DigiKey Part Number | 2156-ES1DAF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ES1DAF |
Description | DIODE STANDARD 200V 1A DO214AD |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AD (SMAF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AD (SMAF) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 34 ns |
| Bulk: | 58370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 723 | 0,34846 € | 251,94 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,41467 € |

