
ER59256/P | |
|---|---|
DigiKey Part Number | 2156-ER59256/P-ND |
Manufacturer | |
Manufacturer Product Number | ER59256/P |
Description | IC EEPROM 256BIT SER 250KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit Serial 250 kHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16 x 16 | |
Memory Interface | Serial | |
Clock Frequency | 250 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP |
| Bulk: | 234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

