Category | Number of Logic Elements/Blocks 16 |
Manufacturer Altera | Number of Macrocells 80 |
Packaging Bulk | Number of Gates 1600 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EPLD | Package / Case 84-LCC (J-Lead) |
Delay Time tpd(1) Max 12 ns | Supplier Device Package 84-PLCC (29.31x29.31) |
Voltage Supply - Internal 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,84786 € | 249,87 € |
| Unit Price without VAT: | 17,84786 € |
|---|---|
| Unit Price with VAT: | 21,23895 € |


