Category | Number of Logic Elements/Blocks 16 |
Manufacturer Altera | Number of Macrocells 80 |
Packaging Bulk | Number of Gates 1600 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EPLD | Package / Case 84-LCC (J-Lead) |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 84-PLCC (29.31x29.31) |
Voltage Supply - Internal 4.75V ~ 5.25V |
| Bulk: | 3830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,78583 € | 261,43 € |
| Unit Price without VAT: | 21,78583 € |
|---|---|
| Unit Price with VAT: | 25,92514 € |


