Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 40 | |
Number of Gates | 800 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 1812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,06563 € | 258,10 € |
| Unit Price without VAT: | 8,06563 € |
|---|---|
| Unit Price with VAT: | 9,59810 € |


