Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC |
| Bulk: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,92955 € | 260,90 € |
| Unit Price without VAT: | 5,92955 € |
|---|---|
| Unit Price with VAT: | 7,05616 € |


