Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Altera | Operating Temperature -55°C ~ 125°C (TC) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-CLCC Window (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-JLCC |
Programmable Type EPLD |
| Bulk: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,11438 € | 257,83 € |
| Unit Price without VAT: | 16,11438 € |
|---|---|
| Unit Price with VAT: | 19,17611 € |


