
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 35 | |
Number of Macrocells | 560 | |
Number of Gates | 12000 | |
Number of I/O | 216 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 304-QFP | |
Supplier Device Package | 304-RQFP |
| Bulk: | 191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,87500 € | 251,50 € |
| Unit Price without VAT: | 62,87500 € |
|---|---|
| Unit Price with VAT: | 74,82125 € |

