EPF10K100EFC484-2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7512BFC256-5N

DigiKey Part Number
2156-EPM7512BFC256-5N-ND
Manufacturer
Manufacturer Product Number
EPM7512BFC256-5N
Description
IC CPLD 512MC 5.5NS 256FBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
32
Manufacturer
Altera
Number of Macrocells
512
Series
Number of Gates
10000
Packaging
Bulk
Number of I/O
212
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
256-BGA
Delay Time tpd(1) Max
5.5 ns
Supplier Device Package
256-FBGA (17x17)
Voltage Supply - Internal
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.048
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,65000 €218,65 €
Unit Price without VAT:218,65000 €
Unit Price with VAT:260,19350 €