Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 2.375V ~ 2.625V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of Gates | 10000 | |
Number of I/O | 212 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |
| Bulk: | 1276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,36000 € | 320,72 € |
| Unit Price without VAT: | 160,36000 € |
|---|---|
| Unit Price with VAT: | 190,82840 € |


