EPF10K100EFC484-2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128BFC256-4

DigiKey Part Number
2156-EPM7128BFC256-4-ND
Manufacturer
Manufacturer Product Number
EPM7128BFC256-4
Description
IC CPLD 128MC 4NS 256FBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
4 ns
Voltage Supply - Internal
2.375V ~ 2.625V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
100
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.254
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4254
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
457,74250 €230,97 €
Unit Price without VAT:57,74250 €
Unit Price with VAT:68,71358 €