Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Bulk | Number of I/O 100 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 144-LQFP |
Delay Time tpd(1) Max 6 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Bulk: | 809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,99400 € | 254,97 € |
| Unit Price without VAT: | 50,99400 € |
|---|---|
| Unit Price with VAT: | 60,68286 € |


