HD64F3334YCP16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128ALC84-6

DigiKey Part Number
2156-EPM7128ALC84-6-ND
Manufacturer
Manufacturer Product Number
EPM7128ALC84-6
Description
IC CPLD 128MC 6NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Bulk
Number of I/O
68
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
84-LCC (J-Lead)
Delay Time tpd(1) Max
6 ns
Supplier Device Package
84-PLCC (29.31x29.31)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,88450 €257,69 €
Unit Price without VAT:12,88450 €
Unit Price with VAT:15,33256 €