Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Bulk | Number of I/O 100 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 256-BGA |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 256-FBGA (17x17) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,13154 € | 248,71 € |
| Unit Price without VAT: | 19,13154 € |
|---|---|
| Unit Price with VAT: | 22,76653 € |


