Category | Number of Logic Elements/Blocks 4 |
Manufacturer Altera | Number of Macrocells 64 |
Series | Number of Gates 1250 |
Packaging Bulk | Number of I/O 68 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LBGA |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 100-FBGA (11x11) |
Voltage Supply - Internal 2.375V ~ 2.625V | Base Product Number |
| Bulk: | 2546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,25846 € | 250,36 € |
| Unit Price without VAT: | 19,25846 € |
|---|---|
| Unit Price with VAT: | 22,91757 € |


