Category | Number of Logic Elements/Blocks 2 |
Manufacturer Altera | Number of Macrocells 32 |
Series | Number of Gates 600 |
Packaging Bulk | Number of I/O 36 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 44-TQFP |
Delay Time tpd(1) Max 12 ns | Supplier Device Package 44-TQFP (10x10) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23829 € | 255,77 € |
| Unit Price without VAT: | 6,23829 € |
|---|---|
| Unit Price with VAT: | 7,42357 € |


