CYPCYPCG7686AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7032TC44-15

DigiKey Part Number
2156-EPM7032TC44-15-AL-ND
Manufacturer
Manufacturer Product Number
EPM7032TC44-15
Description
IC CPLD 32MC 15NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Altera
Number of Macrocells
32
Series
Number of Gates
600
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
44-TQFP
Delay Time tpd(1) Max
15 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1502AS-10AU44Microchip Technology1.750ATF1502AS-10AU44-ND2,65000 €Similar
In-Stock: 989
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:989
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2012,71450 €254,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,71450 €
Unit Price with VAT:15,13026 €