Category | Number of Logic Elements/Blocks 2 |
Manufacturer Altera | Number of Macrocells 32 |
Series | Number of Gates 600 |
Packaging Tube | Number of I/O 36 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 44-LCC (J-Lead) |
Delay Time tpd(1) Max 6 ns | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502AS-7JX44 | Microchip Technology | 231 | ATF1502AS-7JX44-ND | 2,65000 € | Similar |
| Tube: | 1428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,78533 € | 251,78 € |
| Unit Price without VAT: | 16,78533 € |
|---|---|
| Unit Price with VAT: | 19,97454 € |


