
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 84 | |
Number of Logic Elements/Cells | 672 | |
Number of Gates | 8000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 208-CQFP |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 € | 267,76 € |
| Unit Price without VAT: | 267,76000 € |
|---|---|
| Unit Price with VAT: | 318,63440 € |

