FLEX 8000 Field Programmable Gate Array (FPGA) IC 136 504 208-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8636ARC208-4

DigiKey Part Number
2156-EPF8636ARC208-4-ND
Manufacturer
Manufacturer Product Number
EPF8636ARC208-4
Description
LOADABLE PLD, CMOS, PQFP208
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 136 504 208-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
136
Mfr
Number of Gates
6000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
63
Supplier Device Package
208-RQFP (28x28)
Number of Logic Elements/Cells
504
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.387
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7387
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
830,68125 €245,45 €
Unit Price without VAT:30,68125 €
Unit Price with VAT:36,51069 €