
Category | Number of I/O 136 |
Mfr | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of LABs/CLBs 63 | Base Product Number |
Number of Logic Elements/Cells 504 |
| Bulk: | 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,49143 € | 269,44 € |
| Unit Price without VAT: | 38,49143 € |
|---|---|
| Unit Price with VAT: | 45,80480 € |

