
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 42 | |
Number of Logic Elements/Cells | 336 | |
Number of I/O | 68 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.21x29.21) | |
Base Product Number |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,30750 € | 258,46 € |
| Unit Price without VAT: | 32,30750 € |
|---|---|
| Unit Price with VAT: | 38,44593 € |

