FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 208 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8282AVTC100-3

DigiKey Part Number
2156-EPF8282AVTC100-3-AL-ND
Manufacturer
Manufacturer Product Number
EPF8282AVTC100-3
Description
IC FPGA 78 I/O 100TQFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 208 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
78
Mfr
Number of Gates
2500
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
26
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
208
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1187
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2112,51619 €262,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,51619 €
Unit Price with VAT:14,89427 €