
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 162 | |
Number of Logic Elements/Cells | 1296 | |
Number of I/O | 208 | |
Number of Gates | 16000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 304-RQFP (40x40) |
| Tray: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,47000 € | 250,41 € |
| Unit Price without VAT: | 83,47000 € |
|---|---|
| Unit Price with VAT: | 99,32930 € |

