FLEX 8000 Field Programmable Gate Array (FPGA) IC 184 1008 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF81188ARC240-3

DigiKey Part Number
2156-EPF81188ARC240-3-AL-ND
Manufacturer
Manufacturer Product Number
EPF81188ARC240-3
Description
IC FPGA 184 I/O 240RQFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 184 1008 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
184
Mfr
Number of Gates
12000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
126
Supplier Device Package
240-RQFP (32x32)
Number of Logic Elements/Cells
1008
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:31
All prices are in EUR
Tray
QuantityUnit PriceExt Price
470,89000 €283,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,89000 €
Unit Price with VAT:84,35910 €