
Category | Number of I/O 81 |
Mfr | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 132 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,91400 € | 264,57 € |
| Unit Price without VAT: | 52,91400 € |
|---|---|
| Unit Price with VAT: | 62,96766 € |

