
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 88 | |
Number of Logic Elements/Cells | 880 | |
Number of I/O | 102 | |
Number of Gates | 10000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) |
| Bulk: | 2468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,45000 € | 276,15 € |
| Unit Price without VAT: | 39,45000 € |
|---|---|
| Unit Price with VAT: | 46,94550 € |

