FLEX 6000 Field Programmable Gate Array (FPGA) IC 102 880 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6010ATC144-1

DigiKey Part Number
2156-EPF6010ATC144-1-ND
Manufacturer
Manufacturer Product Number
EPF6010ATC144-1
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 102 880 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Number of Gates
10000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
88
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
880
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:544
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
555,80400 €279,02 €
Unit Price without VAT:55,80400 €
Unit Price with VAT:66,40676 €