
Category | Number of I/O 102 |
Mfr | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Number of LABs/CLBs 216 | Base Product Number |
| Bulk: | 129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,89667 € | 236,69 € |
| Unit Price without VAT: | 78,89667 € |
|---|---|
| Unit Price with VAT: | 93,88704 € |

