FLEX-10KA® Field Programmable Gate Array (FPGA) IC 147 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30AQC208-2

DigiKey Part Number
2156-EPF10K30AQC208-2-ND
Manufacturer
Manufacturer Product Number
EPF10K30AQC208-2
Description
IC FPGA 147 I/O 208QFP
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 147 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
147
Mfr
Voltage - Supply
3V ~ 3.6V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
216
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:132
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
382,73667 €248,21 €
Unit Price without VAT:82,73667 €
Unit Price with VAT:98,45664 €