
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1520 | |
Number of Logic Elements/Cells | 12160 | |
Total RAM Bits | 40960 | |
Number of I/O | 470 | |
Number of Gates | 310000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 600-BGA (45x45) |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.081,29000 € | 1.081,29 € |
| Unit Price without VAT: | 1.081,29000 € |
|---|---|
| Unit Price with VAT: | 1.286,73510 € |

