FLEX-10KE® Field Programmable Gate Array (FPGA) IC 470 98304 9984 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K200EFC672-1

DigiKey Part Number
2156-EPF10K200EFC672-1-ND
Manufacturer
Manufacturer Product Number
EPF10K200EFC672-1
Description
IC FPGA 470 I/O 672FBGA
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 470 98304 9984 672-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
98304
Mfr
Number of I/O
470
Series
Number of Gates
513000
Packaging
Bulk
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Number of LABs/CLBs
1248
Package / Case
Number of Logic Elements/Cells
9984
Supplier Device Package
672-FBGA (27x27)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.346,99000 €1.346,99 €
Unit Price without VAT:1.346,99000 €
Unit Price with VAT:1.602,91810 €