
Category | Number of I/O 191 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FBGA (17x17) |
Number of LABs/CLBs 624 | Base Product Number |
| Bulk: | 232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,92000 € | 216,92 € |
| Unit Price without VAT: | 216,92000 € |
|---|---|
| Unit Price with VAT: | 258,13480 € |

