
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 6144 | |
Number of Gates | 31000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Bulk: | 773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 102,79000 € | 308,37 € |
| Unit Price without VAT: | 102,79000 € |
|---|---|
| Unit Price with VAT: | 122,32010 € |

