FLEX-10K® Field Programmable Gate Array (FPGA) IC 6144 576 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100BFC256-1

DigiKey Part Number
2156-EPF10K100BFC256-1-ND
Manufacturer
Manufacturer Product Number
EPF10K100BFC256-1
Description
LOADABLE PLD, 11NS PBGA256
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 6144 576 256-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
6144
Mfr
Number of Gates
31000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
72
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2136,65500 €273,31 €
Unit Price without VAT:136,65500 €
Unit Price with VAT:162,61945 €