
Category | Memory Size 64kb |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFP (7x7) |
Programmable Type OTP |
| Bulk: | 528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,95563 € | 257,14 € |
| Unit Price without VAT: | 2,95563 € |
|---|---|
| Unit Price with VAT: | 3,51720 € |

