
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Memory Size | 65kb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,44069 € | 257,56 € |
| Unit Price without VAT: | 4,44069 € |
|---|---|
| Unit Price with VAT: | 5,28442 € |

