
EP910LC-30 | |
|---|---|
DigiKey Part Number | 2156-EP910LC-30-ND |
Manufacturer | |
Manufacturer Product Number | EP910LC-30 |
Description | OT PLD, 33NS, CMOS, PQCC44 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 24 Macrocells |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 24 | |
Speed | 33 ns | |
Mounting Type | Surface Mount |
| Bulk: | 1048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 103,54000 € | 207,08 € |
| Unit Price without VAT: | 103,54000 € |
|---|---|
| Unit Price with VAT: | 123,21260 € |

